
D3899933F9R | |
|---|---|
DigiKey Part Number | 623-D3899933F9R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933F9R |
Description | CONN PROTECTIVE COVER 9 SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 9 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 9 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.45000 | $27.45 |
| 10 | $23.31900 | $233.19 |
| 25 | $21.85880 | $546.47 |
| 50 | $20.81560 | $1,040.78 |
| 100 | $19.82240 | $1,982.24 |
| 250 | $18.58240 | $4,645.60 |
| 500 | $17.69654 | $8,848.27 |
| Unit Price without GST: | $27.45000 |
|---|---|
| Unit Price with GST: | $30.19500 |



