Image for D3899932F15N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3899932F15N

DigiKey Part Number
623-D3899932F15N-ND
Manufacturer
Manufacturer Product Number
D3899932F15N
Description
CONN PROTECTIVE COVER 15 SILVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 15 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-38999 Series III Plug
Shell Size - Insert
15
Material
Aluminum Alloy
Features
Contains Strap with Ring, Environment Resistant
Color
Silver
Grade
Military
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$34.59000$34.59
10$29.39000$293.90
25$27.54880$688.72
50$26.23440$1,311.72
100$24.98290$2,498.29
250$23.42040$5,855.10
500$22.30412$11,152.06
Manufacturers Standard Package
Unit Price without GST:$34.59000
Unit Price with GST:$38.04900