
62GB-585-20-41S | |
|---|---|
DigiKey Part Number | 623-62GB-585-20-41S-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-585-20-41S |
Description | CONN CABLE CLAMP SZ20 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.630" (16.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 20 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | - | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | Clamp Screws, Grommet, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-26482 Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.61000 | $68.61 |
| 10 | $58.31100 | $583.11 |
| 25 | $54.66240 | $1,366.56 |
| 50 | $52.05540 | $2,602.77 |
| 100 | $49.57290 | $4,957.29 |
| 250 | $46.47360 | $11,618.40 |
| Unit Price without GST: | $68.61000 |
|---|---|
| Unit Price with GST: | $75.47100 |

