Connector Cap (Cover), Dust 8 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390-5057-08-070-05

DigiKey Part Number
623-390-5057-08-070-05-ND
Manufacturer
Manufacturer Product Number
390-5057-08-070-05
Description
METAL CAP TO FIT PLUGS WITH 70MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 8 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Limited
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
Terrapin Plugs
Shell Size - Insert
8
Material
Metal
Features
Cord with Ring
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
25$195.21000$4,880.25
Unit Price without GST:$195.21000
Unit Price with GST:$214.73100