35498
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35498
35498
35498

35498

DigiKey Part Number
APC2078-ND
Manufacturer
Manufacturer Product Number
35498
Description
RJFTV SIZE 19 38999 SHELL PLUG K
Customer Reference
Detailed Description
Plug Modular Connector 8p4c (RJ45, Ethernet) Position Unshielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Not Specified
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Features
Circular Threaded Coupling
Shielding
Unshielded
Ratings
Cat6a
Ingress Protection
IP68 - Dust Tight, Waterproof
Termination
IDC
Length
-
Color
Olive
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$336.58000$336.58
10$286.13000$2,861.30
25$268.23840$6,705.96
Manufacturers Standard Package
Unit Price without GST:$336.58000
Unit Price with GST:$370.23800