
HVSL630062A10613 | |
|---|---|
DigiKey Part Number | 1032-HVSL630062A10613-ND |
Manufacturer | |
Manufacturer Product Number | HVSL630062A10613 |
Description | HVSL 630 2 POLE STRAIGHT PLUG: W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Tin 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 10 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $24.00217 | $1,440.13 |
| Unit Price without GST: | $24.00217 |
|---|---|
| Unit Price with GST: | $26.40239 |

