
HVSL1000022B050 | |
|---|---|
DigiKey Part Number | 1032-HVSL1000022B050-ND |
Manufacturer | |
Manufacturer Product Number | HVSL1000022B050 |
Description | HVSL 1000 2 POLE BOX MOUNT RECEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Silver 1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 1 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | $54.16044 | $2,437.22 |
| Unit Price without GST: | $54.16044 |
|---|---|
| Unit Price with GST: | $59.57648 |

