



193-A001-20S-U280-W | |
|---|---|
DigiKey Part Number | 4239-193-A001-20S-U280-W-ND |
Manufacturer | |
Manufacturer Product Number | 193-A001-20S-U280-W |
Description | MAGCONNECT HERO PLUG KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 193-A001-20S-U280-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 20 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Magnetic | |
Orientation | 1 | |
Primary Material | Plastic | |
Shell Material | Brass | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Blue | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 1000VAC, 1500VDC | |
Cable Opening | - | |
Operating Temperature | 0°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic Polyester | |
Applications | Aerospace, Commercial, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.85000 | $101.85 |
| 10 | $86.57700 | $865.77 |
| 25 | $81.15960 | $2,028.99 |
| 50 | $77.29020 | $3,864.51 |
| 100 | $73.60530 | $7,360.53 |
| Unit Price without GST: | $101.85000 |
|---|---|
| Unit Price with GST: | $112.03500 |






