
NPA-500B-05WD | |
|---|---|
DigiKey Part Number | 45-NPA-500B-05WDTR-ND - Tape & Reel (TR) 45-NPA-500B-05WDCT-ND - Cut Tape (CT) 45-NPA-500B-05WDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-500B-05WD |
Description | SENSOR 0.18PSID 0.12" 4.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.18PSI (1.25kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-500B-05WD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.18PSI (1.25kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.50000 | $62.50 |
| 5 | $57.48800 | $287.44 |
| 10 | $55.62400 | $556.24 |
| 25 | $53.39160 | $1,334.79 |
| 50 | $53.13620 | $2,656.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $48.86550 | $4,886.55 |
| 200 | $47.61380 | $9,522.76 |
| 300 | $46.93023 | $14,079.07 |
| Unit Price without GST: | $62.50000 |
|---|---|
| Unit Price with GST: | $68.75000 |

