




NX-K10YAR-P10WCD0-0000 | |
|---|---|
DigiKey Part Number | 1967-NX-K10YAR-P10WCD0-0000-ND |
Manufacturer | |
Manufacturer Product Number | NX-K10YAR-P10WCD0-0000 |
Description | CONN IN-LINE RECEPTICLE 10 SOCKE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 10 | Voltage Rating 20V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.217" (5.50mm) |
Termination Solder Cup | Operating Temperature -51°C ~ 125°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $183.09000 | $183.09 |
| 10 | $155.63900 | $1,556.39 |
| 25 | $145.90280 | $3,647.57 |
| 50 | $138.94900 | $6,947.45 |
| 100 | $133.26040 | $13,326.04 |
| Unit Price without GST: | $183.09000 |
|---|---|
| Unit Price with GST: | $201.39900 |

