




NX-K10YAR-P03WJG0-0000 | |
|---|---|
DigiKey Part Number | 1967-NX-K10YAR-P03WJG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | NX-K10YAR-P03WJG0-0000 |
Description | CONN IN-LINE RECEPTICLE 3 SOCKET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 3 | Voltage Rating 400V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.217" (5.50mm) |
Termination Solder Cup | Operating Temperature -51°C ~ 125°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.49000 | $172.49 |
| 10 | $146.63400 | $1,466.34 |
| 25 | $137.46200 | $3,436.55 |
| 50 | $130.90900 | $6,545.45 |
| 100 | $124.85200 | $12,485.20 |
| Unit Price without GST: | $172.49000 |
|---|---|
| Unit Price with GST: | $189.73900 |

