
NX-A1CWAM-P07XBC0-0000 | |
|---|---|
DigiKey Part Number | 1967-NX-A1CWAM-P07XBC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | NX-A1CWAM-P07XBC0-0000 |
Description | HD STRAIGHT PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
EDA/CAD Models | NX-A1CWAM-P07XBC0-0000 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 1A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.126" ~ 0.197" (3.20mm ~ 5.00mm) |
Termination Solder Cup | Operating Temperature -51°C ~ 125°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.93000 | $126.93 |
| 10 | $107.90100 | $1,079.01 |
| 25 | $101.14960 | $2,528.74 |
| 50 | $96.32700 | $4,816.35 |
| 100 | $91.73630 | $9,173.63 |
| Unit Price without GST: | $126.93000 |
|---|---|
| Unit Price with GST: | $139.62300 |

