
NX-A10WAM-PD1XMM0-0000 | |
|---|---|
DigiKey Part Number | 1967-NX-A10WAM-PD1XMM0-0000-ND |
Manufacturer | |
Manufacturer Product Number | NX-A10WAM-PD1XMM0-0000 |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
EDA/CAD Models | NX-A10WAM-PD1XMM0-0000 Models |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1A, 5A |
Number of Positions 12 | Voltage Rating 750V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.126" ~ 0.276" (3.20mm ~ 7.00mm) |
Termination Solder Cup | Operating Temperature -51°C ~ 125°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.95000 | $104.95 |
| 10 | $89.20200 | $892.02 |
| 25 | $83.62000 | $2,090.50 |
| 50 | $79.63280 | $3,981.64 |
| 100 | $75.83680 | $7,583.68 |
| Unit Price without GST: | $104.95000 |
|---|---|
| Unit Price with GST: | $115.44500 |

