Position Circular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMC-000505-0FM-BS001

DigiKey Part Number
UMC-000505-0FM-BS001-ND
Manufacturer
Manufacturer Product Number
UMC-000505-0FM-BS001
Description
NMEA MICRO-C BULKHEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$40.04000$40.04
10$34.03100$340.31
30$31.49233$944.77
50$30.37780$1,518.89
100$28.92890$2,892.89
250$27.11972$6,779.93
500$25.82720$12,913.60
Manufacturers Standard Package
Unit Price without GST:$40.04000
Unit Price with GST:$44.04400