
SQD-02SBBN-PRD001 | |
|---|---|
DigiKey Part Number | 1754-SQD-02SBBN-PRD001-ND |
Manufacturer | |
Manufacturer Product Number | SQD-02SBBN-PRD001 |
Description | LIQUID COOLING CONNECTOR, SNAPQD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Coupling Plug 1/4" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupling Plug | |
Connection Method | Barbed | |
For Use With/Related Products | 1/4" OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.66000 | $72.66 |
| 10 | $61.75700 | $617.57 |
| 25 | $57.89160 | $1,447.29 |
| 50 | $55.13080 | $2,756.54 |
| 100 | $52.50220 | $5,250.22 |
| 250 | $49.21984 | $12,304.96 |
| Unit Price without GST: | $72.66000 |
|---|---|
| Unit Price with GST: | $79.92600 |


