
SQD-02PADM-PBE001 | |
|---|---|
DigiKey Part Number | 1754-SQD-02PADM-PBE001-ND |
Manufacturer | |
Manufacturer Product Number | SQD-02PADM-PBE001 |
Description | LIQUID COOLING CONNECTOR, SNAPQD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupling Plug | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | UNF7/16-20 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.81000 | $35.81 |
| 10 | $30.44000 | $304.40 |
| 25 | $28.53360 | $713.34 |
| 50 | $27.17220 | $1,358.61 |
| 100 | $25.87590 | $2,587.59 |
| 250 | $24.25756 | $6,064.39 |
| 500 | $23.10134 | $11,550.67 |
| Unit Price without GST: | $35.81000 |
|---|---|
| Unit Price with GST: | $39.39100 |

