
BB-02PMMP-LC7001 | |
|---|---|
DigiKey Part Number | 1754-BB-02PMMP-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | BB-02PMMP-LC7001 |
Description | CERES, STANDARD SIZE, 10A, 02 PI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.52000 | $8.52 |
| 10 | $7.23900 | $72.39 |
| 25 | $6.78520 | $169.63 |
| 50 | $6.46100 | $323.05 |
| 100 | $6.15230 | $615.23 |
| 250 | $5.76720 | $1,441.80 |
| 500 | $5.49208 | $2,746.04 |
| 1,000 | $5.23015 | $5,230.15 |
| 2,500 | $4.90310 | $12,257.75 |
| Unit Price without GST: | $8.52000 |
|---|---|
| Unit Price with GST: | $9.37200 |

