
RCP5SM-SPG06M-TL7B05 | |
|---|---|
DigiKey Part Number | 1754-RCP5SM-SPG06M-TL7B05-ND |
Manufacturer | |
Manufacturer Product Number | RCP5SM-SPG06M-TL7B05 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.80000 | $32.80 |
| 10 | $27.87300 | $278.73 |
| 25 | $26.12760 | $653.19 |
| 50 | $24.88060 | $1,244.03 |
| 100 | $23.69360 | $2,369.36 |
| 250 | $22.21172 | $5,552.93 |
| 500 | $21.15298 | $10,576.49 |
| Unit Price without GST: | $32.80000 |
|---|---|
| Unit Price with GST: | $36.08000 |

