
M12B-05PMMS-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M12B-05PMMS-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12B-05PMMS-SF8001 |
Description | M12 PANEL SOLDER CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.94000 | $10.94 |
| 10 | $9.29900 | $92.99 |
| 30 | $8.60467 | $258.14 |
| 50 | $8.30000 | $415.00 |
| 100 | $7.90370 | $790.37 |
| 250 | $7.40900 | $1,852.25 |
| 500 | $7.05556 | $3,527.78 |
| 1,000 | $6.71912 | $6,719.12 |
| Unit Price without GST: | $10.94000 |
|---|---|
| Unit Price with GST: | $12.03400 |

