Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12A05FL-12AFL-SB002 | |
|---|---|
DigiKey Part Number | 1754-1642-ND |
Manufacturer | |
Manufacturer Product Number | M12A05FL-12AFL-SB002 |
Description | CIRC CBL 5POS PLUG TO PLUG 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.24000 | $29.24 |
| 10 | $24.84800 | $248.48 |
| 30 | $22.99400 | $689.82 |
| 50 | $22.18020 | $1,109.01 |
| 100 | $21.12200 | $2,112.20 |
| 250 | $19.80084 | $4,950.21 |
| 500 | $18.85698 | $9,428.49 |
| Unit Price without GST: | $29.24000 |
|---|---|
| Unit Price with GST: | $32.16400 |




