
FLBB-04EGFS-GCP-001 | |
|---|---|
DigiKey Part Number | 1754-1494-ND |
Manufacturer | |
Manufacturer Product Number | FLBB-04EGFS-GCP-001 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | B-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 300V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.61000 | $18.61 |
| 10 | $15.81100 | $158.11 |
| 25 | $14.81920 | $370.48 |
| 50 | $14.11200 | $705.60 |
| 100 | $13.43860 | $1,343.86 |
| 250 | $12.59768 | $3,149.42 |
| 500 | $11.99706 | $5,998.53 |
| 1,000 | $11.42510 | $11,425.10 |
| Unit Price without GST: | $18.61000 |
|---|---|
| Unit Price with GST: | $20.47100 |


