
DD-18PMFS-QC8001 | |
|---|---|
DigiKey Part Number | DD-18PMFS-QC8001-ND |
Manufacturer | |
Manufacturer Product Number | DD-18PMFS-QC8001 |
Description | LARGE RECEPTACLE(FRONT) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.50000 | $17.50 |
| 10 | $14.87400 | $148.74 |
| 30 | $13.76367 | $412.91 |
| 50 | $13.27640 | $663.82 |
| 100 | $12.64290 | $1,264.29 |
| 250 | $11.85180 | $2,962.95 |
| 500 | $11.28666 | $5,643.33 |
| 1,000 | $10.74864 | $10,748.64 |
| Unit Price without GST: | $17.50000 |
|---|---|
| Unit Price with GST: | $19.25000 |

