
SC-L-PG11-03-YW | |
|---|---|
DigiKey Part Number | 1754-SC-L-PG11-03-YW-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PG11-03-YW |
Description | FICX, PG11, 20A, 03 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 6.5 ~ 8.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 3 Pole, Dust Tight, Waterproof | |
Color | Black, Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.87000 | $17.87 |
| 10 | $15.18600 | $151.86 |
| 25 | $14.23520 | $355.88 |
| 50 | $13.55560 | $677.78 |
| 100 | $12.90870 | $1,290.87 |
| 250 | $12.10088 | $3,025.22 |
| 500 | $11.52388 | $5,761.94 |
| 1,000 | $10.97453 | $10,974.53 |
| Unit Price without GST: | $17.87000 |
|---|---|
| Unit Price with GST: | $19.65700 |

