Cable Gland Polyamide (PA), Nylon M25 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSG-25M004

DigiKey Part Number
1754-CSG-25M004-ND
Manufacturer
Manufacturer Product Number
CSG-25M004
Description
CABLE GLAND 13-18.01MM M25
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M25 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.512" (13.00mm)
Outside Cable Diameter (Max)
0.709" (18.01mm)
Thread Size
M25
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$4.20900$42.09
Unit Price without GST:$4.20900
Unit Price with GST:$4.62990