CB-04BFFA-SL7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB-04BFFA-SL7001

DigiKey Part Number
CB-04BFFA-SL7001-ND
Manufacturer
Manufacturer Product Number
CB-04BFFA-SL7001
Description
MIDDLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
C
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$19.39000$19.39
10$16.48100$164.81
30$15.25067$457.52
50$14.71080$735.54
100$14.00890$1,400.89
250$13.13224$3,283.06
500$12.50604$6,253.02
1,000$11.90993$11,909.93
Manufacturers Standard Package
Unit Price without GST:$19.39000
Unit Price with GST:$21.32900