CAP-WACMTPB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-WACMTPB1

DigiKey Part Number
1754-CAP-WACMTPB1-ND
Manufacturer
Manufacturer Product Number
CAP-WACMTPB1
Description
CERES, ACCESSORY, WATERPROOF CAP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Male Receptacle
Shell Size - Insert
-
Material
Plastic
Features
Waterproof
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$6.78000$6.78
10$5.76500$57.65
25$5.40440$135.11
50$5.14580$257.29
100$4.90020$490.02
250$4.59336$1,148.34
500$4.37414$2,187.07
1,000$4.16550$4,165.50
2,500$3.90499$9,762.48
Manufacturers Standard Package
Unit Price without GST:$6.78000
Unit Price with GST:$7.45800