
M12B-05BMMA-SR7001 | |
|---|---|
DigiKey Part Number | 1754-M12B-05BMMA-SR7001-ND |
Manufacturer | |
Manufacturer Product Number | M12B-05BMMA-SR7001 |
Description | M SERIES, M12, 4A, 05 PINS, FIEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.177" ~ 0.256" (4.50mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $11.73600 | $117.36 |
| 100 | $9.97530 | $997.53 |
| 1,000 | $8.48048 | $8,480.48 |
| Unit Price without GST: | $13.81000 |
|---|---|
| Unit Price with GST: | $15.19100 |

