
TBF-16-10PS | |
|---|---|
DigiKey Part Number | 339-TBF-16-10PS-ND |
Manufacturer | |
Manufacturer Product Number | TBF-16-10PS |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 3/3 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 16-10 | |
Shell Size - Insert (Convert To) | 16-10 | |
Number of Positions (Convert From) | 3 | |
Number of Positions (Convert To) | 3 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Primary Material | - | |
Housing Material | - | |
Housing Color | Olive | |
Features | - | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | N (Normal) | |
Orientation (Convert To) | N (Normal) | |
Material Flammability Rating | - | |
Housing Finish | Chromate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $698.51000 | $698.51 |
| 10 | $593.86400 | $5,938.64 |
| 25 | $575.60120 | $14,390.03 |
| Unit Price without GST: | $698.51000 |
|---|---|
| Unit Price with GST: | $768.36100 |

