
SLPPC50BSB4 | |
---|---|
DigiKey Part Number | SLPPC50BSB4-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC50BSB4 |
Description | 10.3MM SURLOK PLUS R/A PLUG FOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.82000 | $41.82 |
10 | $35.54800 | $355.48 |
25 | $33.32200 | $833.05 |
50 | $31.73180 | $1,586.59 |
100 | $30.21840 | $3,021.84 |
250 | $28.32832 | $7,082.08 |
500 | $26.97830 | $13,489.15 |
Unit Price without GST: | $41.82000 |
---|---|
Unit Price with GST: | $46.00200 |