



SLPIRCBPNR0 | |
|---|---|
DigiKey Part Number | 965-SLPIRCBPNR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRCBPNR0 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.21000 | $28.21 |
| 10 | $23.97100 | $239.71 |
| 25 | $22.47000 | $561.75 |
| 50 | $21.39700 | $1,069.85 |
| 100 | $20.37630 | $2,037.63 |
| 250 | $19.10160 | $4,775.40 |
| 500 | $18.19102 | $9,095.51 |
| Unit Price without GST: | $28.21000 |
|---|---|
| Unit Price with GST: | $31.03100 |

