Terminal Receptacle, Male Pin Connector Crimp 1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPIRC50CPSO0

DigiKey Part Number
SLPIRC50CPSO0-ND
Manufacturer
Manufacturer Product Number
SLPIRC50CPSO0
Description
10.3MM SURLOK PLUS RECEPTACLE PA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Receptacle, Male Pin Connector Crimp 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Receptacle, Male Pin
Termination
Crimp
Wire Gauge
1/0 AWG
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$31.91000$31.91
10$27.12300$271.23
25$25.42440$635.61
50$24.21120$1,210.56
100$23.05620$2,305.62
250$21.61408$5,403.52
500$20.58370$10,291.85
Manufacturers Standard Package
Unit Price without GST:$31.91000
Unit Price with GST:$35.10100