



SLPIRB35CPSO0 | |
|---|---|
DigiKey Part Number | SLPIRB35CPSO0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB35CPSO0 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.83000 | $18.83 |
| 10 | $16.00100 | $160.01 |
| 25 | $14.99880 | $374.97 |
| 50 | $14.28280 | $714.14 |
| 100 | $13.60120 | $1,360.12 |
| 250 | $12.75020 | $3,187.55 |
| 500 | $12.14222 | $6,071.11 |
| 1,000 | $11.56342 | $11,563.42 |
| Unit Price without GST: | $18.83000 |
|---|---|
| Unit Price with GST: | $20.71300 |

