Terminal Plug, Female Socket Connector Crimp 1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPIPB50BSO4EH

DigiKey Part Number
SLPIPB50BSO4EH-ND
Manufacturer
Manufacturer Product Number
SLPIPB50BSO4EH
Description
SURLOK PLUS 8.0MM STRAIGHT PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
1/0 AWG
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$43.29000$43.29
10$36.78300$367.83
25$34.47920$861.98
50$32.83420$1,641.71
100$31.26810$3,126.81
250$29.31284$7,328.21
500$28.07766$14,038.83
Manufacturers Standard Package
Unit Price without GST:$43.29000
Unit Price with GST:$47.61900