
SLPHPB35BNR2 | |
|---|---|
DigiKey Part Number | 965-SLPHPB35BNR2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPB35BNR2 |
Description | SURLOK PLUS, 8.0MM, 1500V DC, RI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.12000 | $29.12 |
| 10 | $24.74700 | $247.47 |
| 30 | $22.90067 | $687.02 |
| 50 | $22.09000 | $1,104.50 |
| 100 | $21.03610 | $2,103.61 |
| 250 | $19.72032 | $4,930.08 |
| 500 | $18.78022 | $9,390.11 |
| Unit Price without GST: | $29.12000 |
|---|---|
| Unit Price with GST: | $32.03200 |

