
MS3106E20-24P | |
|---|---|
DigiKey Part Number | 339-MS3106E20-24P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E20-24P |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 13A, 46A |
Qualification MIL-DTL-5015 | Cable Opening 0.656" (16.66mm) |
Shell Size - Insert 20-24 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.50000 | $70.50 |
| 10 | $59.92300 | $599.23 |
| 25 | $56.17320 | $1,404.33 |
| 50 | $53.49380 | $2,674.69 |
| 100 | $50.94310 | $5,094.31 |
| 250 | $47.75812 | $11,939.53 |
| Unit Price without GST: | $70.50000 |
|---|---|
| Unit Price with GST: | $77.55000 |


