
H4CMC4DC | |
|---|---|
DigiKey Part Number | H4CMC4DC-ND |
Manufacturer | |
Manufacturer Product Number | H4CMC4DC |
Description | CONN MALE COUPLER MINUS 12AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector Minus 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 12 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.73418 | $8,670.90 |
| Unit Price without GST: | $1.73418 |
|---|---|
| Unit Price with GST: | $1.90760 |

