
ELRA2Y2501 | |
|---|---|
DigiKey Part Number | 965-ELRA2Y2501-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2Y2501 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 4 AWG | |
Features | Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.97000 | $38.97 |
| 10 | $33.11700 | $331.17 |
| 25 | $31.04400 | $776.10 |
| 50 | $29.56260 | $1,478.13 |
| 100 | $28.15250 | $2,815.25 |
| 250 | $26.39184 | $6,597.96 |
| 500 | $25.13392 | $12,566.96 |
| Unit Price without GST: | $38.97000 |
|---|---|
| Unit Price with GST: | $42.86700 |

