2 Position Rectangular Receptacle Connector Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELRA2Z0311

DigiKey Part Number
965-ELRA2Z0311-ND
Manufacturer
Manufacturer Product Number
ELRA2Z0311
Description
5.7MM EPOWER-LITE 2WAY RECEPTACL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
2
Pitch
0.630" (16.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Latch Holder
Cable Termination
Screw
Wire Type
Discrete
Wire Gauge
-
Features
Shielded, Waterproof (Mated, IP67)
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$45.46000$45.46
10$38.63500$386.35
25$36.21640$905.41
50$34.48860$1,724.43
100$32.84360$3,284.36
250$30.78976$7,697.44
Manufacturers Standard Package
Unit Price without GST:$45.46000
Unit Price with GST:$50.00600