New at DigiKey
Image for ACC02E40-75R(023) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC02E40-75R(023)

DigiKey Part Number
339-ACC02E40-75R(023)-ND
Manufacturer
Manufacturer Product Number
ACC02E40-75R(023)
Description
CONNRCPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Shell Size - Insert
40-75
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
Environment Resistant
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Electroless Nickel
Contact Material
Copper Alloy
Applications
Automotive, Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
25$276.28880$6,907.22
Manufacturers Standard Package
Unit Price without GST:$276.28880
Unit Price with GST:$303.91768