Connector Cap (Cover), Protective 20 Olive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-60-820

DigiKey Part Number
339-97-60-820-ND
Manufacturer
Manufacturer Product Number
97-60-820
Description
MIL-5015 97 THREADED CAP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 20 Olive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MS3106 and MS3108 Plug
Shell Size - Insert
20
Material
Metal
Features
Metal Chain
Color
Olive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$55.66000$55.66
10$47.31100$473.11
25$44.34960$1,108.74
50$42.23420$2,111.71
100$40.22000$4,022.00
250$37.70512$9,426.28
Manufacturers Standard Package
Unit Price without GST:$55.66000
Unit Price with GST:$61.22600