98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10159072-1002THLF

DigiKey Part Number
609-10159072-1002THLF-ND
Manufacturer
Manufacturer Product Number
10159072-1002THLF
Description
PCIE GEN4 RIGHT ANGEL,THROUGH HO
Customer Reference
Detailed Description
98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10159072-1002THLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Obsolete
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
11; 38
Number of Positions
98
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$17.90000$17.90
10$15.21700$152.17
25$14.26360$356.59
50$13.58240$679.12
240$12.15979$2,918.35
480$11.57996$5,558.38
720$11.25376$8,102.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$17.90000
Unit Price with GST:$19.69000