HFW7R-1STE1LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.23090
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.43847
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1,858
Unit Price: $1.79000
Datasheet
Image for HFW7R-1STE1LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW7R-1STE1LF

DigiKey Part Number
HFW7R-1STE1LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW7R-1STE1LF
Description
CONN FFC FPC BOTTOM 7POS 1MM R/A
Customer Reference
Detailed Description
7 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HFW7R-1STE1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
7
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.075" (1.90mm)
Locking Feature
-
Cable End Type
Straight or Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes