D09P33E6RL12LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: $2.39845
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,422
Unit Price: $5.79000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $6.56351
Datasheet

Similar


Assmann WSW Components
In Stock: 60,843
Unit Price: $1.11000
Datasheet

Similar


Assmann WSW Components
In Stock: 4,295
Unit Price: $1.15000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 126
Unit Price: $30.39000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 380
Unit Price: $31.22000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $30.89000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,123
Unit Price: $2.84000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $3.25867
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $1.83782
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $3.25867
Datasheet
Image for D09P33E6RL12LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09P33E6RL12LF

DigiKey Part Number
D09P33E6RL12LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D09P33E6RL12LF
Description
CONN D-SUB PLG 9P R/A SLDR PASTE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D09P33E6RL12LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder Paste
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.318" (8.08mm)
Features
Board Guide, Grounding Indents, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$2.87258$1,292.66
Manufacturers Standard Package
Unit Price without GST:$2.87258
Unit Price with GST:$3.15984