
TLV6742IDGKR | |
|---|---|
DigiKey Part Number | 296-TLV6742IDGKRTR-ND - Tape & Reel (TR) 296-TLV6742IDGKRCT-ND - Cut Tape (CT) 296-TLV6742IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6742IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 990µA (x2 Channels) | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.37300 | $13.73 |
| 25 | $1.24280 | $31.07 |
| 100 | $1.09990 | $109.99 |
| 250 | $1.03172 | $257.93 |
| 500 | $0.99060 | $495.30 |
| 1,000 | $0.97350 | $973.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.92106 | $2,302.65 |
| 5,000 | $0.89955 | $4,497.75 |
| 7,500 | $0.88877 | $6,665.77 |
| 12,500 | $0.87683 | $10,960.38 |
| Unit Price without GST: | $1.89000 |
|---|---|
| Unit Price with GST: | $2.07900 |

