Image for 91570-114LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91570-114LF

DigiKey Part Number
91570-114LF-ND
Manufacturer
Manufacturer Product Number
91570-114LF
Description
CONTACT PIN POWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Power Pin Screw Mount
Datasheet
 Datasheet
EDA/CAD Models
91570-114LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bag
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Screw Mount
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
5,000$6.11738$30,586.90
Unit Price without GST:$6.11738
Unit Price with GST:$6.72912