Socket Contact Gold 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 20-22 AWG Crimp

76347-311LF

DigiKey Part Number
609-76347-311LFTR-ND - Tape & Reel (TR)
609-76347-311LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
76347-311LF
Description
CONN SOCKET 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
76347-311LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,932
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.24100$2.41
25$0.22520$5.63
50$0.21440$10.72
100$0.20410$20.41
250$0.19128$47.82
500$0.18214$91.07
1,000$0.17344$173.44
2,500$0.16256$406.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.14324$2,148.60
30,000$0.13641$4,092.30
45,000$0.13256$5,965.20
75,000$0.12787$9,590.25
105,000$0.12488$13,112.40
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800