10002463-116H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 92
Unit Price: $2.39000
Datasheet

Similar


WEC
In Stock: 91
Unit Price: $4.14000
Datasheet

Similar


Samtec Inc.
In Stock: 367
Unit Price: $1.75000
Datasheet
Image for 10002463-116H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10002463-116H

DigiKey Part Number
10002463-116H-ND
Manufacturer
Manufacturer Product Number
10002463-116H
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.085" (2.16mm)
Overall Contact Length
0.503" (12.78mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes