61083-202002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 183
Unit Price: $12.75000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $9.10455
Datasheet

Similar


WEC
In Stock: 788
Unit Price: $30.91000
Datasheet
Image for 61083-202002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-202002

DigiKey Part Number
61083-202002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-202002
Description
CONN PLUG 200POS SMD GOLD
Customer Reference
Detailed Description
200 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-202002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
200
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
6mm, 10mm, 14mm
Height Above Board
0.224" (5.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes