Image for 54122-819601300LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54122-819601300LF

DigiKey Part Number
2266-54122-819601300LF-ND
Manufacturer
Manufacturer Product Number
54122-819601300LF
Description
CONN HDR 60POS 0.100" STACK T/H
Customer Reference
Detailed Description
60 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Datasheet
 Datasheet
EDA/CAD Models
54122-819601300LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Number of Positions
60
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.882" (22.400mm)
Length - Post (Mating)
0.250" (6.350mm)
Length - Stack Height
0.512" (13.000mm)
Length - Tail
0.120" (3.050mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
15.0µin (0.38µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
20$5.95000$119.00
Unit Price without GST:$5.95000
Unit Price with GST:$6.54500