
54122-110101200LF | |
|---|---|
DigiKey Part Number | 54122-110101200LF-ND |
Manufacturer | |
Manufacturer Product Number | 54122-110101200LF |
Description | CONN HDR 10POS 0.100" STACK T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54122-110101200LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.125" (28.575mm) | |
Length - Post (Mating) | 0.533" (13.538mm) | |
Length - Stack Height | 0.472" (12.000mm) | |
Length - Tail | 0.120" (3.050mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold, GXT™ | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.78351 | $3,917.55 |
| Unit Price without GST: | $0.78351 |
|---|---|
| Unit Price with GST: | $0.86186 |

